Silicon Controlled Rectifier, 520A I(T)RMS, 330000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, MODULE-5
Checking distributor stock and pricing after the page loads.
Infineon TD330N12KOF technical specifications.
| Package/Case | Module |
| Circuit Type | PCT |
| Current Rating | 330A |
| Height | 52mm |
| Hold Current | 300mA |
| Length | 92mm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Screw |
| Package Quantity | 3 |
| RoHS Compliant | Yes |
| Width | 50mm |
| RoHS | Compliant |
No datasheet is available for this part.