Silicon Controlled Rectifier, 475A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 1 Element, MODULE-5
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 130 |
| Number of Terminals | 5 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.30.00.80 |
| REACH | Compliant |
| Military Spec | False |