Silicon Controlled Rectifier, 900A I(T)RMS, 570000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, MODULE-5
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Height | 52mm |
| Hold Current | 300mA |
| Length | 124mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Panel, Screw |
| RoHS Compliant | Yes |
| Width | 60mm |
| RoHS | Compliant |