Infineon TDA16822 technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20W |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CoolSET®F1 |
| RoHS | Compliant |
Download the complete datasheet for Infineon TDA16822 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
