
Current Mode PWM Controller 650V 2.5A 8-Pin PDIP Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Duty Cycle | 72% |
| Fall Time | 20ns |
| Fault Protection | Over Voltage, Over Temperature |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 20W |
| Max Supply Voltage | 17V |
| Mount | Through Hole |
| Output Current | 2.5kA |
| Output Voltage | 650V |
| Packaging | Rail/Tube |
| Series | CoolSET®F1 |
| Topology | Flyback |
| RoHS | Compliant |
