Infineon TDA16846 technical specifications.
| Package/Case | PDIP |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 19.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 300mV |
| Mount | Through Hole |
| Operating Supply Current | 5mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TDA16846 |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TDA16846 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
