The TDA16846-2GGEG is a surface mount IC with a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. It is lead free and RoHS compliant. The IC has an operating supply current of 5mA and is available in a package quantity of 2500. It is packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TDA16846 |
| RoHS | Compliant |