Infineon TDA16846G technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TDA16846G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.