
The TDA16846GGEG is a DC/DC controller from Infineon, packaged in SOIC. It operates within a temperature range of -25°C to 125°C and has a maximum operating supply current of 5mA. This lead-free device is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Infineon TDA16846GGEG technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TDA16846GGEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
