
The TDA16888 is a general purpose IC packaged in a PDIP with a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. It has a maximum supply voltage of 19V and a minimum supply voltage of 0V. The IC is mounted through a hole and has a package quantity of 720 units per packaging, which is rail/tube. The TDA16888 is RoHS compliant and has dimensions of 6.35mm in width, 25.9mm in length, and 4.37mm in height.
Infineon TDA16888 technical specifications.
| Package/Case | PDIP |
| Height | 4.37mm |
| Lead Free | Lead Free |
| Length | 25.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 19V |
| Min Supply Voltage | 0V |
| Mount | Through Hole |
| Package Quantity | 720 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TDA16888 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
