Infineon TDA21103 technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage |
| Interface | PWM |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CoreControl™ |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TDA21103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
