
The TDA21106 is a dual synchronous gate driver IC from Infineon, featuring a package quantity of 2500 units per reel. It operates within a temperature range of -25°C to 150°C and has a maximum output current of 4A. The device is RoHS compliant and contains lead, with a maximum power dissipation of 800mW. It is designed for surface mount applications and is available in a SOIC-8 package type.
Infineon TDA21106 technical specifications.
| Package/Case | SOIC |
| Channel Type | Synchronous |
| Fall Time | 25ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 4A |
| Max Power Dissipation | 800mW |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CoreControl™ |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon TDA21106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
