
The TDA21107 is a dual synchronous gate driver IC with a package type of SOIC and a maximum operating temperature of 150°C. It is designed for surface mount applications and is packaged in tape and reel. The device is not RoHS compliant and contains lead. It is part of the CoreControl series and has two drivers.
Infineon TDA21107 technical specifications.
| Package/Case | SOIC |
| Channel Type | Synchronous |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CoreControl™ |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TDA21107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
