Infineon TDA21201-P7 technical specifications.
| Package/Case | TO-220-7 |
| Fault Protection | Over Temperature |
| Interface | PWM |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Output Current per Channel | 30A |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TDA21201-P7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
