
The TDA21201-S7 is a TO-220-7 packaged driver IC designed for PWM applications. It features fault protection against over temperature and is available in a through hole mount configuration. The device operates within a temperature range of -25°C to 125°C and has a maximum output current per channel of 30A. It is not RoHS compliant. The TDA21201-S7 is available in a package quantity of 500 and is packaged in a rail/Tube format.
Infineon TDA21201-S7 technical specifications.
| Package/Case | TO-220-7 |
| Fault Protection | Over Temperature |
| Interface | PWM |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Output Current per Channel | 30A |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TDA21201-S7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
