Infineon TDA21220AUMA1 technical specifications.
| Halogen Free | Halogen Free |
| Interface | PWM |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current per Channel | 50A |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TDA21220AUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
