The TDA21240 is an automotive-grade DC/DC controller with a maximum operating temperature of 125°C. It features a quad terminal position and a JEDEC package code of S-XQMA-N30. The device has 30 terminals and operates within an input voltage range of 4.5 to 7 volts. It is designed for use in automotive applications and is packaged in an IQFN-30 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQMA-N30 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 7 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |