
The TDA21801 is a surface mount motor driver IC from Infineon, operating within a temperature range of 0°C to 70°C. It is packaged in a 2500-count tape and reel configuration, suitable for lead-free assembly. This device is RoHS compliant and does not offer radiation hardening. It is designed to operate at a supply voltage of 12V, with a maximum supply current of 12mA.
Infineon TDA21801 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon TDA21801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
