
This fully integrated single-output synchronous buck regulator delivers up to 40 A from a 5 V to 17 V input. It provides a digitally controlled 0.25 V to 2.65 V output and supports Intel SVID and I2C interfaces. A fast constant-on-time control engine is used for fast transient response, and the device includes power-good, over-voltage protection, thermal shutdown, and thermally compensated internal over-current protection. The part is qualified for industrial applications and is offered in the PG-IQFN-36-3 package.
Checking distributor stock and pricing after the page loads.
| Regulator Type | Single output |
| Topology | Buck |
| Input Voltage Min | 5V |
| Input Voltage Max | 17V |
| Output Voltage Min | 0.25V |
| Output Voltage Max | 2.65V |
| Output Current Max | 40A |
| Switching Frequency Min | 400kHz |
| Switching Frequency Max | 2000kHz |
| Interface | Intel SVID, I2C |
| Control Technology | Fast Constant On-Time |
| Number of Outputs | 1 |
| Qualification | Industrial |
| Package | PG-IQFN-36-3 |
| Moisture Sensitivity Level | 2 |
| Enable Function | Yes |
| Internal Bias LDO | Yes |
| Over Voltage Protection | Yes |
| Power Good | Yes |
| RoHS Compliant | Yes |
| Halogen Free | Yes |
| Lead-free | No |
