Sign in to ask questions about the Infineon TDA4605-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TDA4605-2 technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 11mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TDA4605 |
| RoHS | Compliant |
Download the complete datasheet for Infineon TDA4605-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
