Infineon TDA46052HKLA1 technical specifications.
| Package/Case | DIP |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 11mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TDA46052HKLA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.