
The TDA46053HKLA1 is an 8-pin PDIP through hole power management IC from Infineon. It features a plastic dual in line package with a seated plane height of 4.2mm and a pin pitch of 2.54mm. The IC is designed for use in AC/DC converters and offline switchers, with a package material of plastic and a mounting type of through hole. The package dimensions are 10mm in length and 6.4mm in width, with a height of 4.2mm maximum and 0.5mm minimum.
Sign in to ask questions about the Infineon TDA46053HKLA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TDA46053HKLA1 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 10 |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 4.2(Max) - 0.5(Min) |
| Seated Plane Height (mm) | 4.2(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Infineon TDA46053HKLA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.