Infineon TDA46053XKLA1 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 7.5V |
| Mount | Through Hole |
| Operating Supply Current | 11mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Weight | 0.080001oz |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TDA46053XKLA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.