Infineon TDA4862 technical specifications.
| Package/Case | PDIP |
| Frequency | 300kHz |
| Height | 4.2mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 250V |
| Min Supply Voltage | 100V |
| Operating Supply Current | 4.2mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TDA4862 |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TDA4862 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
