
The TDA4862GGEGXUMA2 is an 8-pin DSO power factor correction controller from Infineon. It operates within a temperature range of -40°C to 150°C and has a maximum operating supply voltage of 19V. This device is designed for surface mount applications and features a lead-frame SMT package with a plastic material. The controller operates in DCM mode and has a boost topology. It also includes UVLO turn-off and turn-on thresholds of 8.5V and 11V, respectively.
Infineon TDA4862GGEGXUMA2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | DSO |
| Package Description | Dual Small Outline |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5 |
| Package Width (mm) | 4 |
| Package Height (mm) | 1.45 |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Power Factor Correction Controller |
| Operation Mode | DCM |
| Max Operating Supply Voltage | 19V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Topology | Boost |
| UVLO Turn-Off Threshold | 8.5V |
| UVLO Turn-On Threshold | 11V |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon TDA4862GGEGXUMA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.