Infineon TDA4862HKLA1 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 10 |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 4.2(Max) - 0.5(Min) |
| Seated Plane Height (mm) | 4.2(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Power Factor Correction Controller |
| Operation Mode | DCM |
| Max Operating Supply Voltage | 19V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Topology | Boost |
| UVLO Turn-Off Threshold | 8.5V |
| UVLO Turn-On Threshold | 11V |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Infineon TDA4862HKLA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.