Infineon TDA4863-2G technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 22V |
| Min Supply Voltage | -300mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Voltage | 20V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TDA4863-2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
