
8-Pin PDIP Plastic Dual In Line Package Power Factor Correction Controller for Boost topology, operating in DCM mode. Features a 2.54mm pin pitch and through-hole mounting. Operates from 10V to 20V with UVLO turn-on at 12.5V and turn-off at 10V. Offers a wide operating temperature range of -40°C to 150°C and a start-up supply current of 0.02mA.
Infineon TDA4863HKLA1 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.52 |
| Package Width (mm) | 6.35 |
| Package Height (mm) | 4.37(Max) - 0.38(Min) |
| Seated Plane Height (mm) | 4.37(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Power Factor Correction Controller |
| Operation Mode | DCM |
| Min Operating Supply Voltage | 10V |
| Max Operating Supply Voltage | 20V |
| Start-Up Supply Current | 0.02mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Topology | Boost |
| UVLO Turn-Off Threshold | 10V |
| UVLO Turn-On Threshold | 12.5V |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Infineon TDA4863HKLA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.