
The TDA4916GG is a surface mount IC with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 15V and has an operating supply current of 8mA. The device has an input current of 1uA and an output current of -3mA. The TDA4916GG is lead free and RoHS compliant, packaged in a tape and reel with 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input Current | 1uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 15V |
| Output Current | -3mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TDA4916 |
| RoHS | Compliant |