Infineon TDA5100 technical specifications.
| Package/Case | TSSOP |
| Current - Transmitting | 7mA |
| Data Rate | 20Kbps |
| Frequency | 870MHz |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Nominal Supply Current | 7mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TDx5100 |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TDA5100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
