
The TDA5100XUMA1 is a specialized telecom IC with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a maximum supply voltage of 4V and a minimum supply voltage of 2.1V. The IC is packaged in a TSSOP package and is available in a tape and reel packaging format. It is lead-free and halogen-free, and is compliant with RoHS regulations.
Infineon TDA5100XUMA1 technical specifications.
| Package/Case | TSSOP |
| Current - Transmitting | 7mA |
| Data Rate | 20Kbps |
| Depth | 4.4mm |
| Frequency | 870MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TDA5100XUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
