Infineon TDA5102 technical specifications.
| Package/Case | TSSOP |
| Current - Transmitting | 7mA |
| Data Rate | 20Kbps |
| Depth | 4.4mm |
| Frequency | 915MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 2.1V |
| Nominal Supply Current | 7mA |
| Operating Frequency | 925 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TDA5102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
