
The TDA5103A is a 3.3V RF transceiver operating at 347 MHz, suitable for transmitting currents of up to 7 mA. It is packaged in a TSSOP package and is available in tape and reel packaging. The device is RoHS compliant and has an operating temperature range of -25°C to 85°C.
Sign in to ask questions about the Infineon TDA5103A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TDA5103A technical specifications.
| Package/Case | TSSOP |
| Current - Transmitting | 7mA |
| Data Rate | 20Kbps |
| Frequency | 345MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Frequency | 347 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TDx5103 |
| RoHS | Compliant |
Download the complete datasheet for Infineon TDA5103A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
