
The TDA5103AHTMA1 is a specialized telecom IC from Infineon, packaged in a TSSOP with a surface mount configuration. It operates within a temperature range of -25°C to 85°C and is compliant with lead-free and RoHS standards. The IC has a maximum supply voltage of 4V and a minimum supply voltage of 2.1V, with a transmitting current of 7mA. It has a data rate of 20Kbps and operates at a frequency of 345MHz. The IC is available on tape and reel for surface mount applications.
Infineon TDA5103AHTMA1 technical specifications.
| Package/Case | TSSOP |
| Current - Transmitting | 7mA |
| Data Rate | 20Kbps |
| Depth | 3mm |
| Frequency | 345MHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TDA5103AHTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.