Infineon TDA5150 technical specifications.
| Package/Case | TSSOP |
| Current - Transmitting | 16mA |
| Data Rate | 50Kbps |
| Depth | 3mm |
| Frequency | 928MHz |
| Halogen Free | Not Halogen Free |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 320MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.9V |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TDA5150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.