Telecom Circuit, 1-Func, PDSO28, GREEN, PLASTIC, TSSOP-28
Infineon TDA5200XT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 7mm |
| Nominal Supply Current | 4.8mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.