
RF RX ASK 310MHZ-350MHZ 28TSSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Current - Receiving | 4.8mA |
| Frequency | 350MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Sensitivity | -107dBm |
| RoHS | Not Compliant |