Infineon TDA5210 technical specifications.
| Package/Case | TSSOP |
| Current - Receiving | 4.8mA |
| Data Rate | 100Kbps |
| Frequency | 440MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Sensitivity | -107dBm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TDA5210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
