
Automotive RF transceiver IC supporting ASK/FSK modulation, operating within the 902 to 928 MHz band with a maximum RF frequency of 928 MHz. Features a 5V supply voltage range (4.5V to 5.5V) and a temperature range of -40°C to 85°C. Housed in a 28-pin TSSOP (Thin Shrink Small Outline Package) with gull-wing leads for surface mounting. Package dimensions are 9.7mm length, 4.4mm width, and 1mm height, with a 0.65mm pin pitch.
Infineon TDA5212XUMA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 9.7 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AE |
| Category | Receiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Modulation Technique | ASK/FSK |
| Maximum RF Operating Frequency Range | 500 to 1500MHz |
| Maximum RF Operating Frequency | 928MHz |
| Min Operating Supply Voltage | 4.5V |
| Operating Band Frequency | 902 to 928MHz |
| Max Operating Supply Voltage | 5.5V |
| Typical Operating Supply Voltage | 5V |
| Cage Code | CG091 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon TDA5212XUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.