
Automotive RF receiver IC supporting ASK/FSK modulation, operating from 4.5V to 5.5V with a typical 5V supply. Features a 28-pin TSSOP surface-mount package (9.7mm x 4.4mm x 1mm) with 0.65mm pin pitch, suitable for lead-frame SMT assembly. Operates across frequency bands of 400-440 MHz and 810-870 MHz, with a maximum RF operating frequency of 870 MHz and a data rate up to 100Kbps. Extended operating temperature range from -40°C to 125°C.
Infineon TDA5220XUMA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 9.7 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AE |
| Category | Receiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Modulation Technique | ASK/FSK |
| Maximum RF Operating Frequency Range | 500 to 1500MHz |
| Maximum RF Operating Frequency | 870MHz |
| Min Operating Supply Voltage | 4.5V |
| Operating Band Frequency | 400 to 440|810 to 870MHz |
| Max Operating Supply Voltage | 5.5V |
| Typical Operating Supply Voltage | 5V |
| Maximum Data Rate | 100Kbps |
| Cage Code | CG091 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon TDA5220XUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.