
The TDA5221 is a specialized telecom IC with a TSSOP28 package, operating over a temperature range of -40°C to 105°C. It has a maximum supply voltage of 5.5V and a nominal supply current of 5.6mA. The IC is RoHS compliant and halogen free, with a sensitivity of -113dBm and a data rate of 100Kbps. It is packaged in cut tape with a quantity of one per reel.
Infineon TDA5221 technical specifications.
| Package/Case | TSSOP |
| Current - Receiving | 6.2mA |
| Data Rate | 100Kbps |
| Depth | 4.4mm |
| Frequency | 340MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 5.6mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -113dBm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TDA5221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
