Infineon TDA5225 technical specifications.
| Package/Case | TSSOP |
| Current - Receiving | 12mA |
| Frequency | 928MHz |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -119dBm |
| Series | SmartLEWIS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon TDA5225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
