Infineon TDA5235XUMA1 technical specifications.
| Package/Case | TSSOP |
| Current - Receiving | 15mA |
| Frequency | 928MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 320MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -117dBm |
| Series | SmartLEWIS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon TDA5235XUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
