The TDA5250D2 is an industrial telecom IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 38 terminals and a dual terminal position. The IC is packaged in a 38-pin TSSOP package with dimensions of 4.4mm in width and 9.7mm in length. It operates at a nominal supply voltage of 3V and is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon TDA5250D2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TDA5250D2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 38 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G38 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 38 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TDA5250D2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.