Infineon TDA5251 technical specifications.
| Package/Case | TSSOP |
| Current - Receiving | 9.8mA |
| Current - Transmitting | 18.7mA |
| Data Rate | 64Kbps |
| Depth | 4.4mm |
| Frequency | 315MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.1V |
| Nominal Supply Current | 13mA |
| Operating Frequency | 0.35 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -109dBm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TDA5251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
