Sign in to ask questions about the Infineon TDA5255 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TDA5255 technical specifications.
| Package/Case | TSSOP |
| Current - Receiving | 9.5mA |
| Current - Transmitting | 17.4mA |
| Data Rate | 100Kbps |
| Depth | 4.4mm |
| Frequency | 434MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.1V |
| Nominal Supply Current | 13mA |
| Operating Frequency | 435 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -109dBm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TDA5255 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
