Manchester Encoder/Decoder, PDSO20, GREEN, PLASTIC, TSSOP-28
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Current - Receiving | 12mA |
| Current - Transmitting | 12mA |
| Frequency | 960MHz |
| Interface | SPI |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -116dBm |
| Series | SmartLEWIS™ |
| RoHS | Compliant |