The TDA5667-5 is an 18-pin commercial temperature DIP IC from Infineon with a maximum operating temperature of 70 degrees Celsius. It has a minimum operating temperature of 0 degrees Celsius and a supply voltage range of 10 to 13.5 volts. The IC has 18 terminals and a dual terminal position. It is packaged in a 7.62mm wide and 22.86mm long R-PDIP-T18 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon TDA5667-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 22.86 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 13.5 |
| Supply Voltage-Min (Vsup) | 10 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Infineon TDA5667-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.