
IC MIXER/AMP DVB-IF PDSO-16
Infineon TDA6190TGEG technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Length | 10mm |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Width | 4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
