Infineon TDA6192V technical specifications.
| Package/Case | VQFN |
| Frequency | 65MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Infineon TDA6192V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
